PCM-24R2PE-AE

Advantech
923-PCM24R2PEAE
PCM-24R2PE-AE

Mfr.:

Description:
Ethernet Modules Intel i350, GbE, PoE IEEE 802.3af, PD, R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Ethernet Modules
RoHS:  
Ethernet Modules
2 x RJ45
10 Mb/s, 100 Mb/s, 1 Gb/s
Ethernet, mPCIe
24 V
24 V
Brand: Advantech
Dimensions: 51 mm x 30 mm x 12.4 mm
Product Type: Ethernet Modules
Series: PCM-24R2PE
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8517620090
USHTS:
8473301180
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
205,88 € 205,88 €