PCM-24R2GL-AE

Advantech
923-PCM24R2GLAE
PCM-24R2GL-AE

Mfr.:

Description:
Ethernet Modules 2 Port Giga LAN Intel i350 PCIe mini car

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Ethernet Modules
RoHS:  
Ethernet Modules
2 x RJ45
10 Mb/s, 100 Mb/s, 1 Gb/s
Ethernet, PCIe
3.3 V
3.3 V
0 C
+ 60 C
Brand: Advantech
Dimensions: 51 mm x 30 mm x 12.4 mm
Power Consumption: 9 W
Product Type: Ethernet Modules
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Unit Weight: 186,635 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8517620090
USHTS:
8517620090
ECCN:
5A991
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 38

Stock:
38 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
137,35 € 137,35 €