PCIE-1174-AE

Advantech
923-PCIE1174AE
PCIE-1174-AE

Mfr.:

Description:
Video Modules 4-port intelligent GigE Vision frame gr

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Video Modules
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Video Cards
Video Capture Cards
Brand: Advantech
Dimensions: 185 mm x 110 mm
Interface Type: Ethernet, PCIe
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Number of Channels: 4 Channel
Operating Supply Voltage: 12 V
Series: PCIE-1172/1174
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: