LEO-D31-R0N90

Advantech
923-LEO-D31-R0N90
LEO-D31-R0N90

Mfr.:

Description:
Electronic Paper Displays - ePaper 2.9 R/B/W EPD,915M

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Electronic Paper Displays - ePaper
Delivery Alerts:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
Black, Red, White
2.9 in
296 x 128
92.6 mm x 45 mm x 10.3 mm
66.9 mm x 29 mm
0 C
+ 40 C
Background Colour: Black, Red, White
Brand: Advantech
Product: E-Paper Displays
Product Type: Display Modules
Series: LEO-D31
Factory Pack Quantity: 1
Subcategory: Displays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: