EPC-R3720IQ-AWA12B

Advantech
923-EPC-R3720IQAWA12
EPC-R3720IQ-AWA12B

Mfr.:

Description:
Industrial Box PCs EPC-R3720IQ-ALA12B w/ adapter and WOA

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Industrial Box PCs
Delivery Alerts:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Brand: Advantech
Processor Brand: NXP
Product Type: Industrial PCs
Factory Pack Quantity: 1
Subcategory: Computing
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
8471500000
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EPC-R3720 Edge AI Box Windows on Arm® Dev Kit

Advantech EPC-R3720 Edge AI Box Windows on Arm® Dev Kit evaluates the high-performance, power-efficient, and compact-sized EPC-R3720 edge AI box for its full functionalities and features. The EPC-R3720 edge AI box is an NXP i.MX8M Plus Cortex®-A53 1.8GHz Quad Core-based secured, compact-sized, and low-power consumed embedded PC. This cutting-edge device offers 2.3 TOPS NPU AI performance and empowers designers to expedite their Windows on Arm software development. The kit features a wide range of I/O extension options to provide flexibility for diverse industrial automation needs. This versatility ensures compatibility with various peripherals, offering a comprehensive solution for development requirements. Typical applications include industrial automation, healthcare, and application development.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.117,66 € 1.117,66 €