APAX-5080-AE

Advantech
923-APAX5080AE
APAX-5080-AE

Mfr.:

Description:
I/O Modules 4/8-ch High Speed Counter Module

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: I/O Modules
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Digital I/O Modules
0 V to 3 V, 10 V to 30 V
8 V to 35 V
500 mA
DC
DIN Rail
Brand: Advantech
Isolation: Isolated
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 10 C
Product Type: I/O Modules
Series: APAX-5060/5080
Factory Pack Quantity: 1
Subcategory: I/O Modules
Unit Weight: 165 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8473301180
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: