APAX-5028-AE

Advantech
923-APAX5028AE
APAX-5028-AE

Mfr.:

Description:
I/O Modules 8-ch Analog Output Codesys, EtherCAT Module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: I/O Modules
RoHS:  
Analog Output Modules
2 V to 2.5 V, 0 V to 5 V, 0 V to 10 V
20 mA
AC
DIN Rail
Brand: Advantech
Isolation: Isolated
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 10 C
Product Type: I/O Modules
Series: APAX-5017/5028
Factory Pack Quantity: 1
Subcategory: I/O Modules
Unit Weight: 175 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8473301180
ECCN:
4A994
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
398,04 € 398,04 €