ADAM-6015-DE

Advantech
923-ADAM6015DE
ADAM-6015-DE

Mfr.:

Description:
Signal Conditioners & Signal Converters 7-Ch RTD Input Module

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Signal Conditioners & Signal Converters
RoHS:  
Signal Isolator
7 Channel
Temperature
Chassis
Screw
ADAM-6000
Brand: Advantech
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 10 C
Factory Pack Quantity: 1
Unit Weight: 300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9031808085
ECCN:
4A994
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADAM-6000 Ethernet I/O Modules

Advantech ADAM-6000 Ethernet I/O Modules offer a controller-independent, distributed I/O solution with a modular design for maximum flexibility. Powerful onboard intelligence makes them ideal for SCADA and stand-alone control applications. The modules have built-in web servers, so their data can be viewed anytime, anywhere via the internet. Users can also configure user-defined web pages to meet application needs. With this powerful function, the ADAM-6000 series breaks the boundary of traditional multi-layer automation architecture and allows users to access field data directly in real-time, which enables seamless integration between the plant floor and the front office. ADAM-6000 can be fully integrated with standard HMI software that supports Modbus TCP/IP, including Advantech Studio.

In Stock: 6

Stock:
6
Can Dispatch Immediately
On Order:
15
Expected 11/19/2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
461,18 € 461,18 €