96LED-24W-VS-B4

Advantech
923-96LED24WVSB4
96LED-24W-VS-B4

Mfr.:

Description:
Display Modules ViewSonic 24" WIDE LED VGA/DisplayPort/

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Display Modules
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
LCD Displays
LCD Monitor
24 in
1920 x 1080
Serial
Backlighting: LED
Brand: Advantech
Dimensions: 619 mm x 495 mm x 125 mm
Operating Supply Voltage: 100 VAC to 240 VAC
Product Type: Display Modules
Factory Pack Quantity: 1
Subcategory: Displays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8528520000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: