ATS-NVA-3281-C1-R1

Advanced Thermal Solutions
984-ATS-NVA-3281C1R1
ATS-NVA-3281-C1-R1

Mfr.:

Description:
Heat Sinks Active Heat Sink for NVIDIA Jetson Orin Nano/Jetson Orin NX Modules, 63x40x8mm

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Advanced Thermal Solutions
Product Category: Heat Sinks
RoHS:  
Heat Sinks
NVIDIA Jetson
Screw
Aluminum
1.6 C/W
63 mm
40 mm
8 mm
Brand: Advanced Thermal Solutions
Packaging: Bulk
Product Type: Heat Sinks
Series: ATS-NV
Factory Pack Quantity: 25
Subcategory: Heat Sinks
Tradename: NVIDIA
Unit Weight: 38,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8473309000
USHTS:
8473305100
JPHTS:
847330090
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Heat Sinks for NVIDIA® Jetson Products

Advanced Thermal Solutions Heat Sinks for NVIDIA® Jetson Products are built for the NVIDIA Jetson models widely used in autonomous machines and other embedded and edge applications. These passive (fanless) and active (fan-ready) heat sinks safeguard the component life and performance of the NVIDIA Jetson family, from the high-performance Jetson AGX Orin to the small form factor Jeston Orin Nano series. Each black anodized, aluminum, straight-fin heat sink includes either mounting screws or a steel leaf spring and screws for secure mounting on the PCB. Advanced Thermal Solutions Heat Sinks feature thermal interface material (TIM) that is pre-assembled on the attachment side of the heat sink.

In Stock: 66

Stock:
66
Can Dispatch Immediately
On Order:
100
Expected 11/13/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
42,01 € 42,01 €
37,18 € 371,80 €
35,41 € 885,25 €
33,97 € 1.698,50 €
32,75 € 3.275,00 €
31,31 € 7.827,50 €