ATS-NVA-2780-C1-R0

Advanced Thermal Solutions
984-ATSNVA-2780-C1R0
ATS-NVA-2780-C1-R0

Mfr.:

Description:
Heat Sinks Performance Active Heat Sink to Cool NVIDIA Jetson Nano Module, 60x40x8mm, T766

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Advanced Thermal Solutions
Product Category: Heat Sinks
RoHS:  
Heat Sinks
NVIDIA Jetson
Screw
Aluminum
2.2 C/W
60 mm
40 mm
8 mm
Brand: Advanced Thermal Solutions
Packaging: Bulk
Product Type: Heat Sinks
Series: ATS-NV
Factory Pack Quantity: 25
Subcategory: Heat Sinks
Tradename: NVIDIA
Unit Weight: 35,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8473309000
USHTS:
8473305100
JPHTS:
847330090
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Heat Sinks for NVIDIA® Jetson Products

Advanced Thermal Solutions Heat Sinks for NVIDIA® Jetson Products are built for the NVIDIA Jetson models widely used in autonomous machines and other embedded and edge applications. These passive (fanless) and active (fan-ready) heat sinks safeguard the component life and performance of the NVIDIA Jetson family, from the high-performance Jetson AGX Orin to the small form factor Jeston Orin Nano series. Each black anodized, aluminum, straight-fin heat sink includes either mounting screws or a steel leaf spring and screws for secure mounting on the PCB. Advanced Thermal Solutions Heat Sinks feature thermal interface material (TIM) that is pre-assembled on the attachment side of the heat sink.

In Stock: 32

Stock:
32 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,56 € 20,56 €
19,57 € 195,70 €
18,64 € 466,00 €
17,10 € 855,00 €
16,18 € 1.618,00 €
15,83 € 3.957,50 €
15,57 € 7.785,00 €
1.000 Quote