ATS-MG290-R0

Advanced Thermal Solutions
984-ATS-MG290-R0
ATS-MG290-R0

Mfr.:

Description:
Heat Sinks clipKIT Attachment Heat Sink to PCB for Component Size 29x29mm, maxiGRIP Tech

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Advanced Thermal Solutions
Product Category: Heat Sinks
RoHS:  
Accessories and Hardware
Component, 29x29mm
Clip
29 mm
29 mm
Component
Brand: Advanced Thermal Solutions
Packaging: Bulk
Product Type: Heat Sinks
Series: ATS-MG
Factory Pack Quantity: 100
Subcategory: Heat Sinks
Tradename: clipKIT maxiGRIP
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
7326908688
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

maxiGRIP™ clipKIT™ Heat Sink Attachments

Advanced Thermal Solutions maxiGRIP™ clipKIT™ Heat Sink Attachments feature a two-component system that quickly and securely mounts heat sinks to a range of hot-running Ball Grid Array (BGA) components. These attachments use a minimal amount of space on a PCB, eliminate the need to drill holes and allow the heat sink to be detached and reattached without damaging the component or PCB in the event the PCB needs to be reworked.

Availability

Stock:
7.375 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,88 € 6,88 €
6,12 € 61,20 €
5,83 € 116,60 €
5,62 € 281,00 €
5,39 € 539,00 €
4,98 € 996,00 €
4,93 € 2.465,00 €
4,81 € 4.810,00 €
4,64 € 9.280,00 €