ATS-2651-C2-R0

Advanced Thermal Solutions
984-ATS-2651-C2-R0
ATS-2651-C2-R0

Mfr.:

Description:
Heat Sinks superGRIP Heatsink Assembly for AD Eval Board: AD9166/AD99868/AD90812/quad-MxFE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Advanced Thermal Solutions
Product Category: Heat Sinks
RoHS:  
Heat Sink Assemblies
AD9166, AD9986/8, AD9081/2
Screw
Straight Fin
21 mm
21 mm
13.5 mm
Component
Brand: Advanced Thermal Solutions
Packaging: Tray
Product Type: Heat Sinks
Series: AD
Factory Pack Quantity: 100
Subcategory: Heat Sinks
Tradename: Analog Devices/superGRIP
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542900000
CAHTS:
8542900000
USHTS:
8542900000
JPHTS:
854290000
MXHTS:
8542900100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

fanSINK™ Designed for ADI Eval Boards

Advanced Thermal Solutions fanSINK™ is a high-performance 21.0mm x 21.0mm x 13.5mm BGA heat sink with a superGRIP™ attachment. The ATS superGRIP is a proven high-reliability mechanical attachment system. The superGRIP hardware includes a high-performance plastic frame clip and 300 series stainless steel spring clip, avoiding PCB through holes.

In Stock: 112

Stock:
112
Can Dispatch Immediately
On Order:
100
Expected 10/28/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,65 € 20,65 €
18,74 € 187,40 €
17,85 € 357,00 €
17,21 € 860,50 €
16,46 € 1.646,00 €
15,63 € 3.126,00 €
15,21 € 7.605,00 €