ATS-1111-C0-R0

Advanced Thermal Solutions
984-ATS-1111-C0-R0
ATS-1111-C0-R0

Mfr.:

Description:
Heat Sinks maxiFLOW Power Brick Heat Sink, Full Brick, Gold-Anodized, AL6063, Hardware

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Advanced Thermal Solutions
Product Category: Heat Sinks
RoHS:  
Heat Sinks
DC/DC Converter, Full Brick
Screw
Push Pin
116.8 mm
69.8 mm
22.9 mm
DC/DC Converter
Brand: Advanced Thermal Solutions
Color: Gold
Product Type: Heat Sinks
Series: Power Brick
Factory Pack Quantity: 100
Subcategory: Heat Sinks
Tradename: maxiFLOW
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

maxiFLOW™ Power Brick Heat Sinks

Advanced Thermal Solutions maxiFLOW™ Power Brick Heat Sinks are specially designed to cool eighth-, quarter-, half-, and full-brick size DC-to-DC converters, which are an essential part of PCB designs and require a stable temperature for optimum performance. These power brick heat sinks are based on the patented maxiFLOW design to reduce air pressure drop and provide greater surface area for more effective convection (air) cooling. The series features a range of fin patterns, profiles, and directions to match various height and weight restrictions and airflow patterns. The heat sinks come pre-assembled with a layer of Chomerics T766 Thermflow™ phase-change thermal interface material. The package also includes three sets of screws, and the pre-drilled hole patterns fit all major DC-DC converter designs. ATS maxiFLOW Power Brick Heat Sinks are ideal for electronic devices serving communications, data storage, computing, and health care applications.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,19 € 1.419,00 €
13,51 € 2.702,00 €
13,02 € 6.510,00 €