NCF660S12K

Advanced Energy / SL Power
675-NCF660S12K
NCF660S12K

Mfr.:

Description:
Power Supplies - Chassis Mount 12V, 660W CF Rated Medically Certified Power Supply, 4.0" x 7.0" size, Industry leading 440W convection cooled output power rating. Meets 4th Edition Medical EMC levels. Class I Input.

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Power Supplies - Chassis Mount
560 W
85 VAC to 264 VAC
1 Output
12 VDC
46.2 A
U-Bracket
4.5 kVAC
90 %
178 mm
101.6 mm
40.6 mm
NCF660
Brand: Advanced Energy / SL Power
Compliance: cUL/IEC/EN/UL 60601-1
Dimensions: 178 mm x 101.6 mm x 40.6 mm
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Yes, Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Mounting Style: Chassis Mount
Open Frame/Enclosed: Open Frame
Power - Forced Air: 560 W
Product: AC-DC Power Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 40
Subcategory: Power Supplies
Type: AC-DC Power Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504408390
USHTS:
8504409540
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HDP65 & MDP65 65W AC-DC Power Supplies

Bel Power Solutions HDP65 and MDP65 65W AC-DC Power Supplies feature open-frame construction with a universal input voltage range from 90VAC to 264VAC and a wide operating temperature range of -20°C to +70°C. These convection-cooled power supplies are designed using GaN power technology and provide a high power density of 17.20W/in3 and high efficiency of up to 92%. Bel Power Solutions HDP65 and MDP65 AC-DC Power Supplies offer output power up to 65W, RoHS compliance, and Nemko and UL safety approvals. The HDP65 series meets IEC 62368 safety standards and is ideal for industrial applications. The MDP65 series meets IEC 60601 safety standards and 2 x MOPP, making it ideal for medical applications, including body floating (BF).

NCF660 Medical Power Supplies

Advanced Energy / SL Power NCF660 Medical Power Supplies are medical-grade CF-rated AC-DC power supplies. These power supplies are available with a nominal main output voltage of 12V, 15V, 24V, or 48V. The NCF660 power supplies feature 660W output power with airflow, 5kV defibrillator withstand, 85VAC to 264VAC universal input voltage range, and less than 10uA leakage current. These medical power supplies include output overvoltage, short circuits, and overload protections. The NCF660 supplies are RoHS and REACH compliant and meet Class B emissions levels and Class I input. These NCF660 power supplies are ideal for medical applications.

In Stock: 14

Stock:
14 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
370,80 € 370,80 €
359,19 € 1.795,95 €
347,60 € 3.476,00 €
339,67 € 8.491,75 €
40 Quote