XBAC02

Advanced Energy / Excelsys
324-XBAC02
XBAC02

Mfr.:

Description:
Modular Power Supplies – Chassis 400W Standard, Ultra Quiet with conformal coating, IEC Input connector option and Reverse Fan

Lifecycle:
NRND:
Not recommended for new designs.

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Modular Power Supplies – Chassis
RoHS:  
Xgen
Brand: Advanced Energy / Excelsys
Product Type: Modular Power Supplies
Factory Pack Quantity: 25
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Xgen Multiple-Output Modular Power Supplies

Advanced Energy / Excelsys Xgen Multiple-Output Modular Power Supplies offer a power supply family that ranges from 200W to 1340W and are ideal for medical and industrial environments. These power supplies feature ultra-high efficiency, a low profile of 1U height, plug-and-play power, and visual LED indicators. The Xgen series provides a fully functional AC/DC power supply due to excellent power density and up to 90% efficiency. Equipped with full safety agency approvals, the Xgen Power Supplies from Advanced Energy / Excelsys are suitable for clinical diagnostic equipment, industrial machines, communications, and military applications.

HDP65 & MDP65 65W AC-DC Power Supplies

Bel Power Solutions HDP65 and MDP65 65W AC-DC Power Supplies feature open-frame construction with a universal input voltage range from 90VAC to 264VAC and a wide operating temperature range of -20°C to +70°C. These convection-cooled power supplies are designed using GaN power technology and provide a high power density of 17.20W/in3 and high efficiency of up to 92%. Bel Power Solutions HDP65 and MDP65 AC-DC Power Supplies offer output power up to 65W, RoHS compliance, and Nemko and UL safety approvals. The HDP65 series meets IEC 62368 safety standards and is ideal for industrial applications. The MDP65 series meets IEC 60601 safety standards and 2 x MOPP, making it ideal for medical applications, including body floating (BF).

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 25   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
454,57 € 11.364,25 €
50 Quote