MDP-006

Adam Tech
737-MDP-006
MDP-006

Mfr.:

Description:
Standard Circular Connector CONN PLUG MALE MINI DIN 6P SILV

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: Standard Circular Connector
RoHS:  
Plugs
6 Position
Pin (Male)
Cable Mount / Free Hanging
Silver
Polyacrylonitrile Butadiene Styrene (ABS)
MDP
Tray
Brand: Adam Tech
Contact Material: Brass
Product Type: Standard Circular Connector
Factory Pack Quantity: 100
Subcategory: Circular Connectors
Voltage Rating: 100 VAC, 12 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,44 € 2,44 €
2,08 € 20,80 €
1,86 € 46,50 €
1,76 € 176,00 €
1,63 € 489,00 €
1,57 € 785,00 €
1,50 € 1.500,00 €
1,43 € 3.575,00 €