M2-A1-67-R-SMT-2.15-KA-T/R

Adam Tech
737-2A167RSMT215KATR
M2-A1-67-R-SMT-2.15-KA-T/R

Mfr.:

Description:
Standard Card Edge Connectors GEN3, 67PIN, A KEY HEIGHT 2.15MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: Standard Card Edge Connectors
RoHS:  
Receptacles
67 Position
0.50 mm
0.79 mm
SMD/SMT
Gold
Solder
M2
Brand: Adam Tech
Contact Material: Phosphor Bronze
Current Rating: 500 mA
Insulation Resistance: 500 MOhms
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Number of Rows: 2 Row
Packaging: Reel
Product Type: Standard Card Edge Connectors
Factory Pack Quantity: 1200
Subcategory: Card Edge Connectors
Voltage Rating: 50 VAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 20400   Multiples: 1200
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1200)
0,86 € 17.544,00 €