CDH-C-G-R

Adam Tech
737-CDH-C-G-R
CDH-C-G-R

Mfr.:

Description:
Headers & Wire Housings Crimp Contact Gold Plated

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: Headers & Wire Housings
RoHS:  
Wire Housings
Latch
2.54 mm (0.1 in)
Cable Mount / Free Hanging
Crimp
- 25 C
+ 85 C
Reel
Cut Tape
Brand: Adam Tech
Current Rating: 3 A
Flammability Rating: UL94V-0
Insulation Resistance: 1 GOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 15000
Subcategory: Headers & Wire Housings
Voltage Rating: 250 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 9.329

Stock:
9.329
Can Dispatch Immediately
On Order:
15.000
Expected 2/15/2027
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,138 € 0,14 €
0,119 € 1,19 €
0,107 € 2,68 €
0,101 € 10,10 €
0,09 € 22,50 €
0,086 € 86,00 €
0,081 € 202,50 €
0,071 € 710,00 €
Full Reel (Order in multiples of 15000)
0,071 € 1.065,00 €