5801

Adafruit
485-5801
5801

Mfr.:

Description:
Wall Mount AC Adapters Vertical Wall Power Supply with USB C - 5V 3A Output and Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Wall Mount AC Adapters
Delivery Restriction:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
Included
Fixed Plugs
100 VAC to 240 VAC
1 Output
15 W
5 VDC
3 A
USB Connector
USB-C
1.5 m
Brand: Adafruit
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Mounting Style: Wall Mount
Product Type: Wall Mount AC Adapters
Factory Pack Quantity: 1
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: