7138DG

Aavid
532-7138DG
7138DG

Mfr.:

Description:
Heat Sinks Slide-On Heat Sink TO220, Vertical, Copper, Tin Plate, 15.49x25.53x26.4mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Aavid
Product Category: Heat Sinks
RoHS:  
Heat Sinks
TO-220
Through Hole
Copper
Channel Cut Fin
15.49 mm
25.53 mm
26.04 mm
Component
Brand: Aavid
Product Type: Heat Sinks
Series: Slide-On Style
Factory Pack Quantity: 500
Subcategory: Heat Sinks
Part # Aliases: 042649
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
7616991099
USHTS:
8541900080
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 5000   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,79 € 23.950,00 €