XCF01SVOG20C

AMD / Xilinx
217-XCF01SVOG20C
XCF01SVOG20C

Mfr.:

Description:
FPGA - Configuration Memory Flash 1Mb PROM Lead Free (ST Micro)

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
AMD
Product Category: FPGA - Configuration Memory
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
EEPROM
1 Mbit
50 MHz
3.3 V
- 40 C
+ 85 C
SMD/SMT
TSSOP-20
Brand: AMD / Xilinx
Moisture Sensitive: Yes
Operating Supply Current: 10 mA
Product Type: FPGA - Configuration Memory
Series: XCF01S
Factory Pack Quantity: 74
Subcategory: Programmable Logic ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Unit Weight: 500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542326900
CNHTS:
8542329000
USHTS:
8542320051
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: