XC3S1000-4FGG320I

AMD / Xilinx
217-C3S1000-4FGG320I
XC3S1000-4FGG320I

Mfr.:

Description:
FPGA - Field Programmable Gate Array 1000000 SYSTEM GATE 1.2 VOLT FPGA

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
AMD
Product Category: FPGA - Field Programmable Gate Array
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
XC3S1000
17280 LE
7680 ALM
432 kbit
221 I/O
1.14 V
1.26 V
- 40 C
+ 100 C
SMD/SMT
FBGA-320
Brand: AMD / Xilinx
Distributed RAM: 120 kbit
Embedded Block RAM - EBR: 432 kbit
Maximum Operating Frequency: 280 MHz
Moisture Sensitive: Yes
Number of Gates: 1000000
Operating Supply Voltage: 1.2 V
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 84
Subcategory: Programmable Logic ICs
Tradename: Spartan
Unit Weight: 7,658 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310060
MXHTS:
8542399999
ECCN:
3A991.d
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Similar Product

Lattice LFE3-17EA-7MG328I
Lattice
FPGA - Field Programmable Gate Array 17.3K LUTs 116 I/O 1.2V -7 SPEED