HW-USB-FLYLEADS-G

AMD / Xilinx
217-W-USB-FLYLEADS-G
HW-USB-FLYLEADS-G

Mfr.:

Description:
Programmer Accessories Platform Cable USB/USB-II Fly Leads (Includes Adapter)

Product Attribute Attribute Value Select Attribute
AMD
Product Category: Programmer Accessories
RoHS:  
Platform Cable USB Fly Leads
FPGA Device
Brand: AMD / Xilinx
Operating Supply Voltage: 5 V
Product Type: Programmer Accessories
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Unit Weight: 71,282 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8544421000
CNHTS:
8544421900
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 271

Stock:
271 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,68 € 27,68 €