T21-2-15.0A-01-31ALS

AIRPAX
874-T212150A131ALS
T21-2-15.0A-01-31ALS

Mfr.:

Description:
Circuit Breakers Cir Brkr Hyd Mag

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Circuit Breakers
Snapak
Thermal Circuit Breakers
Thermal
15 A
2 Pole
Paddle
- 40 C
+ 85 C
Non-Illuminated
Brand: AIRPAX
Mounting Style: Panel Mount
Factory Pack Quantity: 1
Subcategory: Circuit Breakers
Termination Style: Screw
Tradename: AIRPAX
Unit Weight: 64 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536200020
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

209/219/229/249/279 Magnetic Circuit Breakers

AIRPAX / Sensata 209/219/229/249/279 Magnetic Circuit Breakers combine power switching with accurate circuit protection in a compact single or multi-pole unit. These E-frame circuit breakers are available in one through six pole assemblies with various configurations and terminal styles. The 209/219/229/249/279 magnetic circuit breakers feature trip-free action. This action prevents the circuit from remaining closed in the presence of an overload, even when the handle is held in the ON position. These circuit breakers include moisture-resistant finishes. The 209/219/229/249/279 circuit breakers are used in EDP, HVAC/R, panel boards, and lighting controls.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
40,39 € 40,39 €