nanoX-TCR-R-13

976-NANOX-TCR-R-13
nanoX-TCR-R-13

Mfr.:

Description:
Computer-On-Modules - COM EXTREME RUGGED COM EXP INTEL ATOM E660T

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Computer-On-Modules - COM
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
COM Express Mini Type 10
Intel
Atom E660T
EG20T
1.3 GHz
1 GB
0 GB
512 kB
4.75 V to 21 V
- 20 C
+ 70 C
84 mm x 55 mm
Battery Backup Switching: Backup Battery
Brand: ADLINK Technology
Description/Function: Extreme Rugged nanoX-TCR, Intel Atom processor E660T 1.3 GHz, 1 GB DDR2 SDRAM
Memory Size: 1 GB
Memory Type: DDR2
Power Consumption: 3.3 W
Processor Series: Intel Atom E660
Product Type: Computer-On-Modules - COM
Series: nanoX-TCR
Factory Pack Quantity: 1
Subcategory: Computing
Part # Aliases: NANOX-TCR-E660T-2G
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8471800000
CNHTS:
8471800000
CAHTS:
8544420090
USHTS:
8544429090
MXHTS:
84718002
ECCN:
4A994
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

nanoX-TCR Extreme Rugged™ COM Express® Mini Computer-on-Modules with Intel® Atom™ E6xxT

Ampro by ADLINK nanoX-TCR Extreme Rugged™ COM Express® Mini Computer-on-Modules with Intel® Atom™ E6xxT are modular, power-efficient solutions for extreme rugged and mobile environments. The nanoX-TCR is a COM Express® Nano Type 10 module featuring the Intel® Atom™ Processor E6xxT. These mini computer-on-modules are designed with Extreme Rugged technology for wide temperature range and high vibration environments.
Learn more

Availability

Stock: