AD1348UB-F5B(4967CU)

664-AD1348UF54967CU
AD1348UB-F5B(4967CU)

Mfr.:

Description:
DC Fans DC Tubeaxial Fan, 127x127x38mm, 48VDC, 0.513 InAQ, 4x Wire, Lock Sensor, PWM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Product Attribute Attribute Value Select Attribute
ADDA
Product Category: DC Fans
Delivery Alerts:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
127 mm
38 mm
127 mm
48 VDC
173.134 CFM
3500 RPM
Ball
58.3 dBA
14.88 W
Auto Restart, Polarity Protection, Locked Rotor Sensor, PWM
Wire Leads - 4
0.134 in Aq
AD 127x38
Brand: ADDA
Frame Dimensions - mm: 127 mm x 127 mm x 38 mm
Product Type: DC Fans
Size: 127 mm x 127 mm x 38 mm
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Unit Weight: 370 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
21 Weeks Estimated factory production time.
Minimum: 20   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,87 € 337,40 €
15,87 € 396,75 €
15,26 € 763,00 €
14,21 € 1.421,00 €