ASE-1.8432MHZ-L-R-T

ABRACON
815-ASE-1.8432-LR-T
ASE-1.8432MHZ-L-R-T

Mfr.:

Description:
Standard Clock Oscillators Crystal Oscillator 3225 4-SMD 1.8432MHz 25ppm -40 C - 85 C CMOS 3.3V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
1.8432 MHz
25 PPM
15 pF
3.135 V
3.465 V
CMOS
SMD/SMT
- 40 C
+ 85 C
3.2 mm (0.126 in)
2.5 mm (0.098 in)
1.2 mm (0.047 in)
ASE
Reel
Cut Tape
Brand: ABRACON
Current Rating: 2.5 mA
Duty Cycle - Max: 55 %
Factory Pack Quantity: 1000
Subcategory: Oscillators
Unit Weight: 30,850 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600010
USHTS:
8541600030
JPHTS:
8541600104
MXHTS:
85416001
BRHTS:
85416010
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ASE 3.3VDC CMOS SMD Crystal Clock Oscillators

Abracon ASE Series 3.3VDC CMOS SMD Crystal Clock Oscillators offer low height at 1.0mm max., a tri-state function, low current consumption at 20mA max. for 200MHz, low RMS jitter at 5ps max., are suitable for RoHS reflow, and are available with the tight stability option. Abracon's ASE Series 3.3VDC CMOS SMD Crystal Clock Oscillators feature a frequency range of 0.625 to 200MHz, supply voltage of 3.3V ±5%, and output load of 15pF max. ASE Series CMOS SMD oscillators are used in CCD clocks for VTR cameras, PC or PC card equipment, PDAs, wireless communication, laptops, and SSDs (Solid State Drives).

In Stock: 352

Stock:
352 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,903 € 0,90 €
0,77 € 7,70 €
0,731 € 18,28 €
0,664 € 66,40 €
0,616 € 154,00 €
0,572 € 286,00 €
Full Reel (Order in multiples of 1000)
0,552 € 552,00 €
0,529 € 1.058,00 €
0,501 € 2.505,00 €