AMDLH4020S-R10MT

ABRACON
815-AMDLH4020S-R10MT
AMDLH4020S-R10MT

Mfr.:

Description:
Power Inductors - SMD IND 0.1uH 22A 2m?

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Power Inductors - SMD
RoHS:  
Shielded
100 nH
20 %
2 mOhms
26 A
- 40 C
+ 125 C
Standard
4.2 mm
4.1 mm
1.9 mm
Metal Alloy
AMDLH4020S
Reel
Cut Tape
MouseReel
Application: DC/DC Switching Converters, Power Supplies
Brand: ABRACON
Product Type: Power Inductors - SMD
Factory Pack Quantity: 3000
Test Frequency: 100 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504500090
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

4020/5030/7020/7025 Carbonyl Molded Inductors

Abracon 4020, 5030, 7020, and 7025 Carbonyl Molded Inductors feature a carbonyl composite design optimized for high inductor saturation currents for enhanced inductance stability. These Abracon carbonyl molded inductors feature enhanced power densities, offering improved performance and reduced sizes. Abracon 4020, 5030, 7020, and 7025 offer shielded construction and 100KHz to 2MHz switching frequencies. The inductors are designed for DC/DC switching converters and power suppliers for notebooks, workstations, and servers.

Inductors

Abracon Inductors feature RF and power variants with a broad range of options, including shielded and unshielded, toroidal and wirewound, and core material such as air coil, ferrite, ceramic, alumina, and more. AEC-Q200-qualified inductors are also available. The RF inductors provide superior performance in Q value, DC resistance (DCR), and current rating, while the power inductors offer excellent power density and efficiency. Abracon Inductors are ideal for transportation, aerospace and defense, communications, medical, and other applications.

Power Inductors

Abracon Power Inductors include leaded and SMD versions in a diverse variety of form factors such as toroidal and molded. These power inductors offer superior power density and efficiency. The metal alloy or carbonyl powder molding enables reduced core losses and lower DC resistance (DCR). Abracon Power Inductors are designed to meet the high efficiency requirements in commercial, transportation, medical, and industrial applications.

AMDLH 4020 Metal Alloy Molded Inductors

Abracon AMDLH 4020 Metal Alloy Molded Inductors feature a shielded construction with soft saturation and low DCR. The inductors are designed for switching frequencies between 100KHz and 2MHz, which is ideal for DC/DC switching converters and power supplies. The AMDLH series provides a RoHS-compliant 4.2mm x 4.1mm x 1.9mm package and is constructed of a metal alloy material. The Abracon AMDLH 4020 Metal Alloy Molded Inductors operates with a 0.1μH to 10μH inductance range with a ±20% tolerance rating, suitable for high-current transient load applications.

In Stock: 999

Stock:
999 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,731 € 0,73 €
0,601 € 6,01 €
0,495 € 49,50 €
0,481 € 120,25 €
0,466 € 233,00 €
0,407 € 407,00 €
Full Reel (Order in multiples of 3000)
0,371 € 1.113,00 €
0,349 € 2.094,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩