ABLS-13.560MHZ-10-R20-D-T

ABRACON
815-ABLS13.5-10R20DT
ABLS-13.560MHZ-10-R20-D-T

Mfr.:

Description:
Crystals Xtal HC-49/US SMD 4.5mm Height 13.56MHz Tol 50ppm Stab 50ppm -40 C - 85 C 10pF 20 Ohms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Crystals
RoHS:  
13.56 MHz
10 pF
50 PPM
50 PPM
11.4 mm x 4.7 mm
- 40 C
+ 85 C
SMD/SMT
20 Ohms
100 uW
11.4 mm
4.7 mm
4.2 mm
ABLS
Reel
Cut Tape
MouseReel
Brand: ABRACON
Mounting Style: SMD/SMT
Product Type: Crystals
Factory Pack Quantity: 1000
Subcategory: Crystals
Type: Low Profile Crystal
Unit Weight: 670,379 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600010
USHTS:
8541600050
JPHTS:
8541600104
MXHTS:
85416001
BRHTS:
85416010
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ABLS Series SMD Low Profile Crystals

ABRACON ABLS Series SMD Low Profile Crystals are low in height and suitable for thin equipment. With tight stability, extended temperatures, and a frequency range of 3.579545MHz to 75MHz, the ABRACON ABLS Series Low Profile Crystals are ideal for computers, modems, MCUs, automotive, industrial, and wireless applications.

In Stock: 1.685

Stock:
1.685 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,215 € 0,22 €
0,187 € 1,87 €
0,17 € 4,25 €
0,163 € 16,30 €
0,154 € 38,50 €
0,148 € 74,00 €
Full Reel (Order in multiples of 1000)
0,141 € 141,00 €
0,132 € 264,00 €
0,127 € 635,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩