MIC5891YWM

Microchip Technology
998-MIC5891YWM
MIC5891YWM

Mfr.:

Description:
Latches 8-Bit Serial Input Latched Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Latches
RoHS:  
CMOS
TTL
1 Circuit
9 Line
SOIC-Wide-16
Non-Inverting
5 V
12 V
- 40 C
+ 85 C
Tube
Brand: Microchip Technology
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Input Lines: 1 Line
Operating Supply Current: 10 mA
Product Type: Latches
Series: MIC5891
Factory Pack Quantity: 47
Subcategory: Logic ICs
Unit Weight: 666 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 20.848

Stock:
20.848 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,95 € 2,95 €
2,54 € 63,50 €
2,25 € 105,75 €
2,10 € 197,40 €
1,93 € 544,26 €
1,92 € 992,64 €
1,91 € 1.974,94 €
1,90 € 4.822,20 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,25 €
Min:
1