TX8M-1610

Ka-Ro electronics
951-TX8M-1610
TX8M-1610

Mfr.:

Description:
Computer-On-Modules - COM COM TX8MMQ/1600/1GS/4GF/E85

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Product Attribute Attribute Value Select Attribute
Ka-Ro electronics
Product Category: Computer-On-Modules - COM
Delivery Alerts:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
SO-DIMM
NXP
i.MX 8M
1.6 GHz
1 GB
0 GB
3.3 V to 5 V
- 25 C
+ 85 C
67.6 mm x 26 mm x 4 mm
Battery Backup Switching: No Backup Battery
Brand: Ka-Ro electronics
Description/Function: 1.6 GHz i.MX 8M Mini Quad
Flash: 4 GB
Memory Size: 1 GB
Memory Type: DDR3L SDRAM
Processor Series: i.MX8M
Product Type: Computer-On-Modules - COM
Factory Pack Quantity: 1
Subcategory: Computing
Unit Weight: 26,688 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8471500150
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TX8M-1610 Computer-On-Module (COM)

Ka-Ro TX8M-1610 Computer-On-Module (COM) is a TXCOM module designed for i.MX multimedia processors. TXCOM module is a complete computer, implemented on a board smaller than a credit card, and designed for embedded systems. A Computer-On-Module is ideal for versatile computing functions with low power requirements. The module has a 3.3V to 5V power supply. These modules can be found in smartphones, smart televisions, coffee and cash machines, and healthcare devices. Ka-Ro TX8M-1610 is powered by a 1.6GHz Arm® Cortex®-A53 based NXP i.MX 8M Mini Quad processor.

TX8M Computer-On-Module (COM)

Ka-Ro Electronics TX8M Computer-On-Module (COM) is a TXCOM module based on the NXP Semiconductors i.MX 8M Mini Quad or Nano Dual Multimedia Processors. TXCOM modules are complete computers implemented on a board smaller than a credit card designed to easily integrate into embedded systems. 

In Stock: 596

Stock:
596 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
189,37 € 189,37 €
172,42 € 1.724,20 €
166,17 € 4.154,25 €
162,45 € 8.122,50 €
100 Quote