NCP1632DR2G

onsemi
863-NCP1632DR2G
NCP1632DR2G

Mfr.:

Description:
Power Factor Correction - PFC 2 PHASE INTERLEAVE PFC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Power Factor Correction - PFC
RoHS:  
30 kHz
- 40 C
+ 125 C
SMD/SMT
SOIC-16
Reel
Cut Tape
MouseReel
Brand: onsemi
Pd - Power Dissipation: 550 mW
Product: Power Factor Controllers
Product Type: PFC - Power Factor Correction
Series: NCP1632
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 446,524 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

Motor Driver Solutions

onsemi / KEMET Motor Driver Solutions include onsemi Compact Intelligent Power Modules and KEMET's broad portfolio of capacitors. onsemi 600V Compact Intelligent Power Modules are fully-integrated inverter power stages suitable for driving permanent magnet synchronous motors (PMSM). The modules also drive brushless-DC (BLDC) motors and AC asynchronous motors. KEMET's capacitors are suitable for harsh environments in a variety of dielectrics, terminations, and form factors offering superior performance when coupled with Intelligent Power Module motor drive systems.

In Stock: 1.285

Stock:
1.285
Can Dispatch Immediately
On Order:
2.500
Expected 8/21/2026
7.500
Expected 10/9/2026
Factory Lead Time:
34
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,50 € 1,50 €
1,10 € 11,00 €
0,998 € 24,95 €
0,886 € 88,60 €
0,832 € 208,00 €
0,801 € 400,50 €
0,775 € 775,00 €
Full Reel (Order in multiples of 2500)
0,726 € 1.815,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.