MC34933EP

NXP Semiconductors
841-MC34933EP
MC34933EP

Mfr.:

Description:
Gate Drivers 2 CH H-BRIDGE

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Gate Drivers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Half-Bridge Drivers
High-Side, Low-Side
SMD/SMT
UQFN-16
2 Driver
2 Output
1.4 A
2 V
7 V
1 us
1 us
- 20 C
+ 85 C
MC34933
Tray
Brand: NXP Semiconductors
Moisture Sensitive: Yes
Operating Supply Current: 100 uA
Output Voltage: 2 V to 7 V
Pd - Power Dissipation: 1 W
Product Type: Gate Drivers
Factory Pack Quantity: 2450
Subcategory: PMIC - Power Management ICs
Technology: Si
Part # Aliases: 935310346557
Unit Weight: 16,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Availability

Stock: