64128KX FC BW-RGB

Displaytech
758-S64128KXWRGB
64128KX FC BW-RGB

Mfr.:

Description:
LCD Graphic Display Modules & Accessories 128X64 FSTN FPC Interface RGB Backlight

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Displaytech
Product Category: LCD Graphic Display Modules & Accessories
RoHS:  
128 x 64
Transflective
FSTN Positive
58.2 mm x 41.7 mm x 8.5 mm
LED Red, Green, Blue
Brand: Displaytech
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: LCD Graphic Displays
Factory Pack Quantity: 100
Style: RGB
Subcategory: Displays
Part # Aliases: S64128KX FC BW-RGB
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
As of 1/1/2013, Displaytech will be removing the "S" prefix on
all part numbers. This change relates to the part number ONLY
and will go into effect on all documents. Please be assured
there will be no changes to the display modules themselves, only
the part numbering system will be modified.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-1212-15

Compliance Codes
TARIC:
8531204090
CNHTS:
8531200000
CAHTS:
8531200010
USHTS:
8531200020
MXHTS:
85312001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Hong Kong
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RGB Backlights

Displaytech RGB Backlights feature composite Red, Green, and Blue LEDs. The three colors can be connected and turned on individually or in combination to achieve a variety of colors. Displaytech's RGB Backlights were introduced as a way to provide a splash of color and added functionality to a black and white display. 

Displaytech 64128KX LCD Module

Displaytech Displaytech 64128KX LCD Module features a 50mm x 25mm viewing area and a 128 x 64 resolution. This FSTN (Film-Compensated Super Twisted Nematic) LCD module includes a Sitronix ST7565R Chip-On-Glass (COG) Controller and a Flexible Printed Circuit (FPC) interface. The ST7565R is a single-chip dot matrix LCD driver that can be connected directly to a microprocessor bus. 8-bit parallel or 4-line SPI display data sent from the microprocessor is stored in the internal display data RAM, and the chip generates a LCD drive signal independent of the microprocessor.

LCD Character Display Modules

Displaytech LCD Character Display Modules are designed to generate 16 to 20 characters on up to four lines. Displaytech displays are available in super-twisted nematic (STN) or film-compensated super-twisted nematic (FSTN) LCD modes with or without an LED backlight. Backlight color options are Yellow, White, Blue, Pure Green, or Amber. The modules have outer dimensions that range from 80mm x 36mm to 116mm x 37mm. Viewing areas range from 66mm x 16mm to 85mm x 18.6mm. The 162M series have a 122mm x 44mm outer dimension with a 99mm x 24mm viewing area.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 500   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,35 € 6.175,00 €
5.000 Quote