TLD22522EPXUMA1

Infineon Technologies
726-TLD22522EPXUMA1
TLD22522EPXUMA1

Mfr.:

Description:
LED Lighting Driver ICs LITIX

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: LED Lighting Driver ICs
RoHS:  
2 Output
Charge Pump
120 mA
TSDSO-14
18 V
8.5 V
Adjustable
- 40 C
+ 150 C
Reel
Brand: Infineon Technologies
Features: Short Circuit and Thermal Protection
Input Voltage: 8.5 V to 18 V
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Product Type: LED Lighting Drivers
Factory Pack Quantity: 3000
Subcategory: Driver ICs
Supply Current - Max: 3 mA
Part # Aliases: TLD2252-2EP SP001604372
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Malaysia
The country is subject to change at the time of shipment.

TLD2252-2EP LITIX™ Basic+ High-Side Driver IC

Infineon Technologies TLD2252-2EP LITIX™ Basic+ High-Side Driver IC features integrated output stages and is designed to control LEDs with a current of up to 120mA. In typical automotive applications, the module can drive three red LEDs per chain (six LEDs total) with a current up to 100mA and higher, if not limited by the overall system thermal properties. The output current is controlled by an external resistor or reference source, independent from the load and supply voltage changes. Infineon Technologies TLD2252-2EP LITIX™ Basic+ High-Side Driver IC comes with a pulse width modulation (PWM) engine that supports digital dimming with high accuracy.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,508 € 1.524,00 €
0,496 € 2.976,00 €