IM69D130V01XTSA1

Infineon Technologies
726-IM69D130V01XTSA1
IM69D130V01XTSA1

Mfr.:

Description:
MEMS Microphones MIC DBP DIGITAL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MEMS Microphones
RoHS:  
- 36 dB
1 dB
69 dBA
2.9 MHz to 3.3 MHz
980 uA
1.62 V to 3.6 V
- 40 C
+ 70 C
Digital
Bottom
4 mm
3 mm
1.2 mm
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Dimensions: 4 mm x 3 mm x 1.2 mm
Directional Properties: Omnidirectional
Mounting Style: SMD/SMT
Package/Case: LGA-5
Product Type: MEMS Microphones
Shape: Rectangular
Sound Pressure Level: 128 dB
Factory Pack Quantity: 1000
Subcategory: Microphones
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.62 V
Technology: MEMS
Termination Style: SMD/SMT
Tradename: XENSIV
Type: Digital MEMS Microphone
Part # Aliases: IM69D130V01 SP001676962
Unit Weight: 33,720 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542391010
CAHTS:
8542390000
USHTS:
8518108030
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Singapore
The country is subject to change at the time of shipment.

Intuitive Sensing Technology

Infineon Technologies Intuitive Sensing Technology enables simple, effortless user interactions with all kinds of smart devices. Bridging the gap between the real and digital worlds, Intuitive Sensing Technology is developed to make life easier, safer, greener, and more efficient. The essential value of sensor technology lies in making customer lives more convenient through seamless, natural interactions between people and sensing devices, leaving users free to focus on what matters in life.

XENSIV™ MEMS Microphones

Infineon XENSIV™ MEMS Microphones are designed for applications requiring low self-noise (high SNR), wide dynamic range, distortions below 1% at 128dBSPL, and a high acoustic overload point. The microphones have a 70dB signal-to-noise ratio (SNR). The XENSIV™ MEMS Microphones offer crystal clear audio signals, an extended pick-up distance and sensitivity to both soft and loud signals in applications.

Sensor Solutions

Infineon Technologies Sensor Solutions make life smarter, safer, and greener with a broad range of sensors for automotive, industrial, and home applications. Infineon sensors are exceptionally precise, thanks to industry-leading technologies. These devices are ideal for a wide range of applications in the automotive, industrial, and consumer markets. Infineon Technologies is strengthening its market position by acquiring ams OSRAM’s non-optical analog and mixed-signal sensor portfolio to expand its XENSIV™ solutions. This integration enhances capabilities in the medical, automotive, and industrial robotics sectors, supporting advancements in software-defined vehicles and physical AI.

In Stock: 1.092

Stock:
1.092
Can Dispatch Immediately
On Order:
29.000
Expected 9/9/2026
21.000
TBD
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,37 € 2,37 €
1,81 € 18,10 €
1,63 € 40,75 €
1,51 € 75,50 €
1,39 € 139,00 €
1,26 € 315,00 €
1,14 € 570,00 €
Full Reel (Order in multiples of 1000)
0,989 € 989,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.