ICE5QSAGXUMA1

Infineon Technologies
726-ICE5QSAGXUMA1
ICE5QSAGXUMA1

Mfr.:

Description:
AC/DC Converters COOLSET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: AC/DC Converters
RoHS:  
SMD/SMT
DSO-8
10 V
109 W
10 V
25.5 V
PWM
Si
20 kHz
900 uA
- 40 C
+ 150 C
QR CoolSET
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Isolation: Non-Isolated
Moisture Sensitive: Yes
Number of Outputs: 1 Output
Product: AC/DC Converters
Product Type: AC/DC Converters
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Tradename: CoolSET
Type: Quasi Resonant
Part # Aliases: ICE5QSAG SP001459918
Unit Weight: 82 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310075
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
China
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

Quasi Resonant CoolSET™ Power ICs

Infineon Quasi-Resonant CoolSET™ Power ICs are optimized for off-line switch power supplies in cascode configurations. These Infineon ICs are housed in single packages with two separate chips: one is a controller chip and the other is an HV MOSFET chip. The ICs can achieve lower EMI and higher efficiency with improved digital frequency reduction through the proprietary novel Quasi-Resonant operation. The enhanced Active Burst Mode enables flexibility in standby power range selection. The product has a wide operation range (10.0V to 25.5V) of IC power supply and lower power consumption.

Residential Energy Storage Systems (ESS)

Infineon Residential Storage Solutions (ESS) offers various products to create and manage resilient energy infrastructures. Infineon's distinctive expertise in energy generation, power conversion, transmission, and battery management makes it an ideal natural partner to advance Energy Storage Solutions, especially in terms of efficiency, innovation, performance, and optimal cost.

In Stock: 2.734

Stock:
2.734 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,07 € 1,07 €
0,774 € 7,74 €
0,701 € 17,53 €
0,62 € 62,00 €
0,581 € 145,25 €
0,558 € 279,00 €
0,54 € 540,00 €
Full Reel (Order in multiples of 2500)
0,517 € 1.292,50 €
0,502 € 2.510,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.