BTS500151TADATMA2

Infineon Technologies
726-BTS500151TADATM2
BTS500151TADATMA2

Mfr.:

Description:
Power Switch ICs - Power Distribution HIC-PROFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Power Switch ICs - Power Distribution
RoHS:  
REACH - SVHC:
High Side
1 Output
33 A
39 A
5 mOhms
700 us
700 us
8 V to 18 V
- 40 C
+ 150 C
SMD/SMT
TO-263-7
Power PROFET
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Pd - Power Dissipation: 200 W
Product: Power Switch ICs
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 1000
Subcategory: Switch ICs
Supply Voltage - Max: 18 V
Supply Voltage - Min: 8 V
Tradename: PROFET
Part # Aliases: BTS50015-1TAD SP001699382
Unit Weight: 1,557 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8541290100
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

PROFET™ Smart High-Side Switches

Infineon PROFET™ Smart High-Side Switches are placed between the supply and load to control the application. These highly integrated high-side switches incorporate a broad range of smart features like diagnosis and protection. PROFET switches consist of a DMOS power transistor and CMOS logic circuitry for complete built-in protection against overload, short-circuit, excessive temperature, ground loss, power supply loss, and electrostatic discharge (ESD). 

In Stock: 9.061

Stock:
9.061
Can Dispatch Immediately
On Order:
3.984
Expected 11/23/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
5,08 € 5,08 €
3,90 € 39,00 €
3,53 € 88,25 €
3,27 € 327,00 €
3,15 € 787,50 €
3,09 € 1.545,00 €
Full Reel (Order in multiples of 1000)
3,04 € 3.040,00 €
3,00 € 6.000,00 €
5.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩