HCPL-4200-000E
See Product Specifications
Mfr.:
Description:
Logic Output Opto-couplers 20mA Current Loop
Datasheet
Models
PCN
Technical Resources
- ACNU-3430: 5 Amp Gate Drive Optocoupler in 11-mm SSO-8 Package with 100 kV/μs Noise Immunity Data Sheet
- AN 1043 Common Mode Noise: Sources Solutions
- AN 5336: Gate Drive Optocoupler Basic Design for IGBT / MOSFET
- AN 5578: Broadcom PCB Soldering/Assembly Best Practices
- Driving and Protecting IGBTs in Inverter
- Optoisolation Products Application Block Diagram Reference Guide
- Reduce IGBT Gate Drive Design Costs and Space
- TARIC:
- 8541490000
- CNHTS:
- 8541490000
- CAHTS:
- 8541490020
- USHTS:
- 8541498000
- JPHTS:
- 854149000
- KRHTS:
- 8541409029
- MXHTS:
- 8541400401
- BRHTS:
- 85414900
- ECCN:
- EAR99
- Country of Origin:
- Thailand
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
In Stock: 216
-
Stock:
-
216Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
On Order:
-
800Expected 11/9/20261.000Expected 11/30/2026
-
Factory Lead Time:
-
14Weeks Estimated factory production time for quantities greater than shown.
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| 7,57 € | 7,57 € | |
| 5,03 € | 50,30 € | |
| 4,67 € | 467,00 € | |
| 4,21 € | 2.105,00 € | |
| 4,02 € | 4.020,00 € | |
| 3,96 € | 9.900,00 € |
Bulgaria
