5111E

Ohmite
588-5111E
5111E

Mfr.:

Description:
Knobs & Dials FINGERGRIP W/POINTER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Knobs & Dials
RoHS:  
Knobs
Cylindrical Knob
1/4 in
60 mm
Aluminum
Fluted
Black
5100E
Bulk
Brand: Ohmite
Product Type: Knobs & Dials
Factory Pack Quantity: 1
Subcategory: Knobs & Dials
Unit Weight: 100,352 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
3925900000
JPHTS:
8533210000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332110
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
74,97 € 74,97 €
69,20 € 346,00 €
65,99 € 659,90 €
62,26 € 1.556,50 €
59,77 € 2.988,50 €
57,53 € 5.753,00 €