5104E

Ohmite
588-5104E
5104E

Mfr.:

Description:
Knobs & Dials HANDWHEEL W/POINTER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Knobs & Dials
RoHS:  
Knobs
Pointer/Selector
3/8 in
83 mm
Aluminum
Smooth
Black
5100E
Bulk
Brand: Ohmite
Product Type: Knobs & Dials
Factory Pack Quantity: 1
Subcategory: Knobs & Dials
Unit Weight: 99,337 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533900000
CNHTS:
8533219000
CAHTS:
8533909000
USHTS:
8533908000
JPHTS:
853390000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85339000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
13
Expected 1/4/2027
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
69,57 € 69,57 €
64,46 € 322,30 €
61,45 € 614,50 €
57,95 € 1.448,75 €
55,62 € 2.781,00 €
53,53 € 5.353,00 €