e-peas EVK10900 Evaluation Board

e-peas EVK10900 Evaluation Board is a demonstration and development platform for the AEM10900 light energy harvesting battery charger IC. This evaluation board provides configuration access to set the device in any mode. The control and status signals are available on standard pin headers or through an I2C bus communication.  The EVK10900 board allows easy connection to an energy harvester and a storage element. This evaluation board is used in wearable electronics, smart buildings, indoor sensors, keyboards, and remote control units.

Features

  • Two-way screw terminals:
    • Source of energy (DC)
    • ZMPP configuration
    • Energy storage element (Battery)
    • Thermistor for thermal monitoring
  • Three-pin headers
    • Maximum power point ratio (R_MPP) configuration
    • Maximum power point timing (T_MPP) configuration
    • Energy storage element threshold configuration
    • Mode configuration
    • Thermal monitoring configuration
  • Two-pin "Shrouded Header"
    • Alternative connector for the storage element
  • Six-pin header
    • I2C communication pins

Applications

  • Remote control units
  • Smart buildings
  • Wearable electronics
  • Keyboards
  • Electronic shelf labels
  • Indoor sensors

Connection Diagram

e-peas EVK10900 Evaluation Board
Published: 2021-07-16 | Updated: 2024-10-01