Same Sky CFM-7025 70mm x 70mm DC Axial Fans

Same Sky CFM-7025 70mm x 70mm DC Axial Fans come with multiple speed options for different cooling needs. These axial fans offer either a dual ball bearing or omniCOOL™ bearing system and feature tachometer signal, polarity protection, and auto-restart protection standards. Same Sky CFM-7025 70mm x 70mm DC Axial Fans operate from a -10°C to +70°C temperature range and 35% to 85% non-condensing humidity range. These fans are RoHS compliant and offer a 5VDC to 24VDC rated voltage range. The CFM-7025 series can be used in applications such as IT and telecommunications equipment, medical devices, and industrial.

Features

  • Dual ball-bearing or omniCOOL bearing system
  • Polarity protection
  • Multiple speed options
  • Tachometer signal availability
  • Auto-restart protection
  • 70.2mm x 70.2mm x 25.2mm frames
  • RoHS compliant

Applications

  • IT and telecommunications equipment
  • Medical devices
  • Industrial

Specifications

  • 5VDC to 24VDC rated voltage range
  • 1.44W to 5.52W maximum input power range
  • -10°C to +70°C operating temperature range
  • 35% to 85% non-condensing humidity range

Videos

Published: 2021-12-15 | Updated: 2024-09-25