Carling Technologies G-Series Hydraulic-Magnetic Circuit Breakers
Carling Technologies G-Series Hydraulic-Magnetic Circuit Breakers combine maximum protection with ease of use and accommodate 35mm x 7.5mm or 35mm x 15mm DIN rails. An integrated auxiliary switch option with plug-in terminal enables pre-wiring, easy interchangeability, and various connection methods. The devices come with finger-safe terminals and are tested for reverse feed. Additional features include common trip linkage between poles, a unique terminal bus connection system, and integrated wiping contacts for longevity. These DIN-rail circuit breakers feature UL 489, UL 1077, cRUus, CSA, TÜV, and CCC approvals with an 80A maximum amp rating and a maximum interrupting capacity of 5000A. Carling Technologies G-Series Hydraulic-Magnetic Circuit Breakers combine maximum protection with ease of use, making them ideal for industrial automation, renewable energy, control panels, lighting, and telecom applications.Features
- DIN-rail mounted circuit breaker
- Integrated auxiliary switch option with plug-in terminal allows for pre-wiring, easy interchangeability, and various connection methods
- Combines maximum protection with ease of use
- Finger-safe terminals
- Tested for reverse feed
- Unique terminal bus connection system, common trip linkage between poles, and integrated wiping contacts for longevity
- Eco-friendly design
Applications
- Industrial automation
- Control panels
- Lighting
- Renewable energy
- Telecom
Specifications
- 1 to 4 poles (4th pole for neutral break only)
- 80A maximum or 50A for UL 489
- Voltage
- Up to 480VAC/80VDC
- Up to 240VAC/125VDC for UL 489
- 5000A maximum interrupting capacity
- Accommodates 35mm x 7.5mm or 35mm x 15mm DIN rails
- Agency approvals
- UL 489
- UL 1077
- cURus
- CSA accepted
- TÜV certified to IEC/EN 60934
- CCC
Design Features
Published: 2025-06-25
| Updated: 2025-07-03