i7C20A-C03-EVK-S1

TDK-Lambda
967-I7C20A-C03-EVKS1
i7C20A-C03-EVK-S1

Mfr.:

Description:
Power Management IC Development Tools i7C2W020A120V-003-R Mod Eval Kit

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: Power Management IC Development Tools
Delivery Alerts:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
REACH - SVHC:
Evaluation Kits
Non-Isolated DC/DC Converter
9 V to 36 V
8 V to 24 V
i7C2W020A120V-003-R
i7C
Brand: TDK-Lambda
Output Current: 20 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 10
Subcategory: Development Tools
Part # Aliases: I7C20A-C03-EVK-S1
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
USHTS:
8504409580
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

i7C Non-Isolated Buck-Boost DC-DC Converters

TDK-Lambda i7C Non-Isolated Buck-Boost DC-DC Converters are non-isolated step-up/step-down converters that are ideal for generating additional DC output voltage rails up to 300W from a single output 12V, 24V, or 48V AC-DC power supply. These highly efficient i7C devices accept a wide DC input and feature a wide output adjustment range. The i7C DC-DC converters feature a Power Good signal, switching frequency synchronization, and output current monitoring. TDK-Lambda i7C Non-Isolated Buck-Boost DC-DC Converters are available in three mechanical configurations: low profile open frame, baseplate construction for conduction cooling, and an integral heat sink for convection or forced air cooling.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
117,51 € 117,51 €