TWR-S08LL64-KIT

NXP Semiconductors
841-TWR-S08LL64-KIT
TWR-S08LL64-KIT

Mfr.:

Description:
Development Boards & Kits - S08/S12 LL64 Tower Kit

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Development Boards & Kits - S08/S12
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Development Kits
S08
MC9S08LL64
Bulk
Brand: NXP Semiconductors
Data Bus Width: 8 bit
Description/Function: Kit contains TWR-PROTO and TWR-ELEV
For Use With: TWR-PROTO, TWR-ELEV
Interface Type: RS-232, USB
Product Type: Development Boards & Kits - S08 / S12
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Tower System
Part # Aliases: 935328628598
Unit Weight: 1 kg
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
8471500000
CNHTS:
8543709990
USHTS:
8471500150
MXHTS:
84715001
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MC9S08JS 8-bit Microcontroller

NXP Semiconductor MC9S08JS 8-bit microcontroller (MCU) family extends the NXP entry-level 8-bit embedded USB controller product line with up to 16KB Flash memory anda full-speed USB 2.0 device controller. The NXP MC9S08JS MCU family includes several system protection features, such as low voltage detection and a Computer Operating Properly (COP) module. The NXP MC9S08JS8 MCU and MC9S08JS16 MCU are ideal for a variety of industrial control applications and consumer devices, including PC peripherals and remote controls. The MC9S08JS MCU family is software compatible with other devices in the Controller continuum, providing a direct migration path to higher performing USB MCUs.

Availability

Stock: