744725

Wurth Elektronik
710-744725
744725

Mfr.:

Description:
Inductor Kits & Accessories Design Kit SMDComonMdeLineFltrs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Inductor Kits & Accessories
RoHS:  
Common Mode Inductor Kits
SMD/SMT
35 uH to 100 uH
WE-SL/SL1/SL2/SL3/SL5, WE-CNSW
Brand: Wurth Elektronik
Maximum DC Current: 300 mA to 2.7 A
Maximum DC Resistance: 32 mOhms to 750 mOhms
Packaging: Bulk
Product Type: Inductor Kits & Accessories
Shielding: Unshielded
Factory Pack Quantity: 1
Subcategory: Inductors, Chokes & Coils
Type: Line Choke Kit
Unit Weight: 749,800 g
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
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504509090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EMC Design Kits

Würth Elektronik EMC Design Kits feature a wide range of kits created in-house for engineers to use during prototype development. These kits feature ferrites, filter chokes, and common mode chokes. The kits can be used for low-voltage applications, data and main power lines, ESD and surge protection, and EMI shielding materials. A product index of part numbers and part values is indicated in each kit, which enables users to pick and choose a part to test in designs.

In Stock: 1

Stock:
1
Can Dispatch Immediately
On Order:
2
Expected 10/30/2026
4
Expected 1/29/2027
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
163,98 € 163,98 €