CDCEL9XXPROGEVM

Texas Instruments
595-CDCEL9XXPROGEVM
CDCEL9XXPROGEVM

Mfr.:

Description:
Clock & Timer Development Tools Fam EEPROM Program B oard

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock & Timer Development Tools
RoHS:
Evaluation Modules
Clock Generator
CDCE(L)9xx, CDCEx06 Series
167 MHz, 230 MHz, 300 MHz
Brand: Texas Instruments
Operating Supply Voltage: 1.8 V, 2.5 V, 3.3 V
Product Type: Clock & Timer Development Tools
Series: CDCEL9XXPROG
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 359 g
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
8471800000
CNHTS:
8543709990
CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CDCEL9XXPROGEVM EEPROM Programming Board

Texas Instruments CDCEL9XXPROGEVM Family EEPROM Programming Board is a programming board that allows a fast programming of prototyping samples or small production quantities. It applies to all 8 devices in the CDCE(L) family: CDCE949, CDCE937, CDCE925, CDCE913, CDCEL949, CDCEL937, CDCEL925, CDCEL913 with an easy-to-use universal socket.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
125,71 € 125,71 €