2350943-1

TE Connectivity / DEUTSCH
571-2350943-1
2350943-1

Mfr.:

Description:
Automotive Connectors FIX RING,CONN KIT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Accessories
Flange
Panel Mount
Yellow
Brand: TE Connectivity / DEUTSCH
Material: Polybutylene Terephthalate (PBT)
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Automotive Connectors
Factory Pack Quantity: 600
Subcategory: Automotive Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
3926909790
CNHTS:
3926909090
USHTS:
8538906000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

NTSEAL 26- & 36-Position Connectors

TE Connectivity's (TE) NTSEAL 26- and 36-Position Connectors feature a compact design and enable seamless mating operations due to the integrated lever. Design flexibility is provided by the hybrid contact arrangement, allowing both signal and power in one sealed connector. NTSEAL connectors provide IP67, IP68, and IP6K9K sealing when used with a backshell, protecting circuits during pressure cleaning and off-road dust. The rugged NTSEAL connector system is available in 20, 26, 36, and 48 positions and is suitable for environments exposed to extreme temperatures and engine-level vibrations. NTSEAL connectors feature integrated terminal position assurance (TPA), connector position assurance (CPA), and tool-free panel installation that help eliminate additional parts or tools. TE NTSEAL 26- and 36-Position Connectors use the field-proven DEUTSCH common contact system, making them suitable for serviceable and harsh environment applications.

NTSEAL Sealed Wire-to-Wire Connectors

TE Connectivity's (TE) NTSEAL Sealed Wire-to-Wire Connectors feature a compact, high-density footprint in 18, 20, 26, 36, 38, or 48 positions. These connectors utilize the proven DEUTSCH common contact system, making them ideal for serviceable applications in harsh environments. Integrated terminal position assurance (TPA), connector position assurance (CPA), and tool-free panel installation help eliminate the need for additional components or specific tools, enabling quick and easy harness assembly, installation, and repair. The hybrid connector system allows for signal and power in one connector using sizes 12, 16, and 20 contacts. Additional features include an integrated locking lever that facilitates mating operation, and the locking mechanism enhances user experience by speeding up assembly and providing proper connector mating. TE NTSEAL Sealed Wire-to-Wire Connectors are ideal for use in agricultural vehicles, buses, construction equipment, trucks, and other applications where field-proven environmental protection is required.

NTSEAL 20-Position Connectors

TE Connectivity's (TE) NTSEAL 20-Position Connectors provide flexible, robust wire-to-wire connectivity in a compact format. These 20-position, high-density, hybrid sealed connectors utilise the TE/DEUTSCH Common Contact System for serviceable applications in harsh environments. This series can be used in environments with extreme temperatures and engine-level vibrations. The connectors feature integrated terminal position assurance (TPA) and connector position assurance (CPA). The mounting design eliminates the need for additional parts or tools, offering quick, easy installation and repair. TE NTSEAL 20-Position Connectors offer IP67, IP68, or IP6K9K protection (with backshell). Applications include wire-to-wire, panel / bulkhead mount, engine, chassis, after-treatment, and automation. Backshells and mounting clips are available.

In Stock: 338

Stock:
338 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,35 € 1,35 €
1,20 € 12,00 €
1,09 € 27,25 €
1,06 € 106,00 €
0,963 € 240,75 €
0,877 € 526,20 €
0,828 € 993,60 €
0,801 € 2.403,00 €
0,783 € 4.228,20 €